
ESD-R-25D-8 | |
|---|---|
DigiKey Part Number | 399-10856-ND |
Manufacturer | |
Manufacturer Product Number | ESD-R-25D-8 |
Description | FERRITE CORE SOLID 15MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.591" Dia (15.00mm) OD 0.984" Dia (25.00mm) Length 0.315" (8.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-R-25D-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | NIZn | |
Inner Dimension | 0.591" Dia (15.00mm) | |
Outer Dimension | 0.984" Dia (25.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.315" (8.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,50200 € | 15,02 € |
| 25 | 1,28040 € | 32,01 € |
| 50 | 1,12760 € | 56,38 € |
| 100 | 0,98560 € | 98,56 € |
| 250 | 0,81296 € | 203,24 € |
| 600 | 0,79088 € | 474,53 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,63780 € |

