
ESD-FPL-38.5-8 | |
|---|---|
DigiKey Part Number | 399-ESD-FPL-38.5-8-ND |
Manufacturer | |
Manufacturer Product Number | ESD-FPL-38.5-8 |
Description | FERRITE CORE SOLID 35 X 0.8MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 1.378" W x 0.031" H (35.00mm x 0.80mm) OD 1.516" W x 0.157" H (38.50mm x 4.00mm) Length 0.315" (8.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-FPL-38.5-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | NIZn | |
Inner Dimension | 1.378" W x 0.031" H (35.00mm x 0.80mm) | |
Outer Dimension | 1.516" W x 0.157" H (38.50mm x 4.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.315" (8.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,69800 € | 6,98 € |
| 25 | 0,59920 € | 14,98 € |
| 40 | 0,55250 € | 22,10 € |
| 125 | 0,44936 € | 56,17 € |
| 250 | 0,39248 € | 98,12 € |
| 500 | 0,33950 € | 169,75 € |
| 1.000 | 0,31957 € | 319,57 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,21000 € |

