Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELH567M160AQ2AA | |
|---|---|
DigiKey Part Number | 399-ELH567M160AQ2AA-ND |
Manufacturer | |
Manufacturer Product Number | ELH567M160AQ2AA |
Description | CAP ALUM SNAP-IN 85C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ELH567M160AQ2AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.95 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.925 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 180USG560MEFC22X30 | Rubycon | 0 | 180USG560MEFC22X30-ND | 3,45930 € | Parametric Equivalent |
| 200USG560MEFCSN22X30 | Rubycon | 0 | 1189-3881-ND | 5,49000 € | Parametric Equivalent |
| ESMQ201VSN561MP30S | Chemi-Con | 398 | 565-ESMQ201VSN561MP30S-ND | 5,87000 € | Parametric Equivalent |
| LLG2D561MELZ30 | Nichicon | 206 | 493-7216-ND | 4,01000 € | Parametric Equivalent |
| LLS2C561MELZ | Nichicon | 0 | 493-2451-ND | 1,21536 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,47083 € | 588,33 € |
| Unit Price without VAT: | 1,47083 € |
|---|---|
| Unit Price with VAT: | 1,77970 € |







