Direct
Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELH477M400AS5AA | |
|---|---|
DigiKey Part Number | 399-6072-ND |
Manufacturer | |
Manufacturer Product Number | ELH477M400AS5AA |
Description | CAP ALUM 470UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ELH477M400AS5AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.19 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LQ471M400K042 | Cornell Dubilier Knowles | 120 | 338-3309-ND | 8,62000 € | Direct |
| 400USG470MEFC30X40 | Rubycon | 0 | 400USG470MEFC30X40-ND | 3,46710 € | Direct |
| 400USG470MEFCSN30X40 | Rubycon | 0 | 1189-3927-ND | 5,51730 € | Direct |
| ESMQ401VSN471MR40S | Chemi-Con | 61 | 565-2779-ND | 11,67000 € | Direct |
| ESMR401VSN471MR35S | Chemi-Con | 235 | 565-4476-ND | 5,57000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,75452 € | 3.754,52 € |
| Unit Price without VAT: | 3,75452 € |
|---|---|
| Unit Price with VAT: | 4,54297 € |













