ESX107M100AH6AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 0,19529 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 0,37485 €
Datasheet
100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 170mOhm @ 100kHz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESX107M100AH6AA

DigiKey Part Number
399-ESX107M100AH6AA-ND
Manufacturer
Manufacturer Product Number
ESX107M100AH6AA
Description
CAP ALUM RAD 105C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 170mOhm @ 100kHz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESX107M100AH6AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
609 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
870 mA @ 100 kHz
Part Status
Active
Impedance
170 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
1.260" (32.00mm)
ESR (Equivalent Series Resistance)
170mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
107KXM100MCORNELL DUBILIER KNOWLES01572-107KXM100M-ND0,19529 €Parametric Equivalent
UPJ2A101MPD1CMNichicon0UPJ2A101MPD1CM-ND0,37485 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,36511 €730,22 €
Manufacturers Standard Package
Unit Price without VAT:0,36511 €
Unit Price with VAT:0,44178 €