
EDT107M025A9MAA | |
|---|---|
DigiKey Part Number | 399-18156-2-ND - Tape & Reel (TR) 399-18156-1-ND - Cut Tape (CT) 399-18156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDT107M025A9MAA |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EDT107M025A9MAA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 130 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 156 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCZ1E101MCL1GS | Nichicon | 799 | 493-4315-1-ND | 1,03000 € | Direct |
| EEE-TK1E101P | Panasonic Industry | 5.288 | PCE3731CT-ND | 1,20000 € | Parametric Equivalent |
| EMVH350ARA101MHA0G | Chemi-Con | 476 | 565-EMVH350ARA101MHA0GCT-ND | 0,99000 € | Parametric Equivalent |
| VKLD1001V101MVTM | Ymin | 490 | 5011-VKLD1001V101MVTMCT-ND | 0,42000 € | Parametric Equivalent |
| VUA101M1ETR-0810S | Surge | 500 | 4403-VUA101M1ETR-0810SCT-ND | 0,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44200 € | 4,42 € |
| 50 | 0,33240 € | 16,62 € |
| 100 | 0,29760 € | 29,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,23780 € | 118,90 € |
| 1.000 | 0,21895 € | 218,95 € |
| 1.500 | 0,20943 € | 314,14 € |
| 2.500 | 0,19881 € | 497,02 € |
| 3.500 | 0,19257 € | 674,00 € |
| 5.000 | 0,18653 € | 932,65 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85910 € |

