
EDK475M025A9BAA | |
|---|---|
DigiKey Part Number | 399-EDK475M025A9BAATR-ND - Tape & Reel (TR) 399-EDK475M025A9BAACT-ND - Cut Tape (CT) 399-EDK475M025A9BAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDK475M025A9BAA |
Description | CAP ALUM 4.7UF 20% 25V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK475M025A9BAA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 22 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 27.5 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.222" (5.65mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35TZV4R7M4X6.1 | Rubycon | 3 | 1189-1626-1-ND | 0,37000 € | Upgrade |
| 50TZV4R7M4X6.1 | Rubycon | 8.555 | 1189-1658-1-ND | 0,37000 € | Upgrade |
| AFK475M50B12T-F | Cornell Dubilier Knowles | 4.087 | 338-2193-1-ND | 0,76000 € | Upgrade |
| AVS475M35B12T-F | Cornell Dubilier Knowles | 23.125 | 338-3973-1-ND | 0,37000 € | Upgrade |
| EMVL350ARA4R7MD60G | Chemi-Con | 16 | 565-EMVL350ARA4R7MD60GCT-ND | 0,35000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13500 € | 1,35 € |
| 50 | 0,09760 € | 4,88 € |
| 100 | 0,08580 € | 8,58 € |
| 500 | 0,06520 € | 32,60 € |
| 1.000 | 0,05869 € | 58,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05328 € | 106,56 € |
| 4.000 | 0,04877 € | 195,08 € |
| 6.000 | 0,04649 € | 278,94 € |
| 10.000 | 0,04395 € | 439,50 € |
| 14.000 | 0,04246 € | 594,44 € |
| 20.000 | 0,04102 € | 820,40 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |

