
EDK337M010A9MAA | |
|---|---|
DigiKey Part Number | 399-18128-2-ND - Tape & Reel (TR) 399-18128-1-ND - Cut Tape (CT) 399-18128-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDK337M010A9MAA |
Description | CAP ALUM 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK337M010A9MAA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 330 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 412.5 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31700 € | 3,17 € |
| 50 | 0,23540 € | 11,77 € |
| 100 | 0,20970 € | 20,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,16516 € | 82,58 € |
| 1.000 | 0,15112 € | 151,12 € |
| 1.500 | 0,14403 € | 216,04 € |
| 2.500 | 0,13611 € | 340,28 € |
| 3.500 | 0,13146 € | 460,11 € |
| 5.000 | 0,12696 € | 634,80 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,61710 € |

