Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

EDK226M100S9PAA | |
|---|---|
DigiKey Part Number | EDK226M100S9PAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EDK226M100S9PAA |
Description | CAP ALUM 22UF 20% 100V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK226M100S9PAA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 85 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 106.25 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHA226M2AG24T-F | Cornell Dubilier Knowles | 0 | AHA226M2AG24T-F-ND | 0,58882 € | Upgrade |
| EEE-TG2A220P | Panasonic Industry | 6.147 | PCE4123CT-ND | 1,16000 € | Upgrade |
| MAL215097903E3 | Vishay Beyschlag/Draloric/BC Components | 3.357 | 4739PHCT-ND | 2,13000 € | Upgrade |
| AVS226M2AG24T-F | Cornell Dubilier Knowles | 0 | AVS226M2AG24T-F-ND | 0,47592 € | Parametric Equivalent |
| EEE-2AA220P | Panasonic Industry | 3.822 | PCE3967CT-ND | 0,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,20689 € | 1.448,23 € |
| Unit Price without VAT: | 0,20689 € |
|---|---|
| Unit Price with VAT: | 0,25034 € |





