
EDH226M100S9MAA | |
|---|---|
DigiKey Part Number | 399-EDH226M100S9MAATR-ND - Tape & Reel (TR) 399-EDH226M100S9MAACT-ND - Cut Tape (CT) 399-EDH226M100S9MAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDH226M100S9MAA |
Description | CAP ALUM 22UF 20% 100V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH226M100S9MAA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 100 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 125 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK226M2AF24VT-F | Cornell Dubilier Knowles | 6 | 338-4233-1-ND | 4,00000 € | Parametric Equivalent |
| AHA226M2AF24T-F | Cornell Dubilier Knowles | 500 | 338-AHA226M2AF24T-FCT-ND | 1,39000 € | Parametric Equivalent |
| EEE-FK2A220L | Panasonic Industry | 303 | 10-EEE-FK2A220LCT-ND | 0,89000 € | Parametric Equivalent |
| EEE-FN2A220L | Panasonic Industry | 91 | 10-EEE-FN2A220LCT-ND | 0,82000 € | Parametric Equivalent |
| EEE-FN2A220P | Panasonic Industry | 3.516 | 10-EEE-FN2A220PCT-ND | 0,80000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39300 € | 3,93 € |
| 50 | 0,29380 € | 14,69 € |
| 100 | 0,26270 € | 26,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,20886 € | 104,43 € |
| 1.000 | 0,19186 € | 191,86 € |
| 1.500 | 0,18329 € | 274,94 € |
| 2.500 | 0,17372 € | 434,30 € |
| 3.500 | 0,16809 € | 588,31 € |
| 5.000 | 0,16265 € | 813,25 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,76230 € |

