Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

EDH226M025S9GAA | |
|---|---|
DigiKey Part Number | EDH226M025S9GAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EDH226M025S9GAA |
Description | CAP ALUM 22UF 20% 25V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH226M025S9GAA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 55 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 68.75 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.222" (5.65mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDH226M050S9GAA | KEMET | 21.481 | 399-EDH226M050S9GAACT-ND | 0,36000 € | Upgrade |
| EEV226M050S9GAA | KEMET | 45.632 | 399-17342-1-ND | 0,35000 € | Upgrade |
| EDH226M035S9GAA | KEMET | 19.770 | 399-EDH226M035S9GAACT-ND | 0,34000 € | Parametric Equivalent |
| 25SGV22M6.3X6.1 | Rubycon | 945 | 1189-25SGV22M6.3X6.1CT-ND | 0,44000 € | Upgrade |
| 35JGV22M6.3X6.1 | Rubycon | 0 | 1189-35JGV22M6.3X6.1CT-ND | 0,00000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,06656 € | 1.331,20 € |
| Unit Price without VAT: | 0,06656 € |
|---|---|
| Unit Price with VAT: | 0,08054 € |












