
IPDQ65R029CFD7AXTMA1 | |
|---|---|
DigiKey Part Number | 448-IPDQ65R029CFD7AXTMA1TR-ND - Tape & Reel (TR) 448-IPDQ65R029CFD7AXTMA1CT-ND - Cut Tape (CT) 448-IPDQ65R029CFD7AXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPDQ65R029CFD7AXTMA1 |
Description | AUTOMOTIVE_COOLMOS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 85A (Tc) 463W (Tc) Surface Mount PG-HDSOP-22-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPDQ65R029CFD7AXTMA1 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 1.79mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 139 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 7149 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 463W (Tc) |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 650 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package PG-HDSOP-22-1 |
Rds On (Max) @ Id, Vgs 29mOhm @ 35.8A, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPDQ65R029CFD7XTMA1 | Infineon Technologies | 734 | 448-IPDQ65R029CFD7XTMA1CT-ND | 9,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,79000 € | 9,79 € |
| 10 | 7,66900 € | 76,69 € |
| 25 | 7,13840 € | 178,46 € |
| 100 | 6,55490 € | 655,49 € |
| 250 | 6,48976 € | 1.622,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 5,72449 € | 4.293,37 € |
| 1.500 | 5,60640 € | 8.409,60 € |
| Unit Price without VAT: | 9,79000 € |
|---|---|
| Unit Price with VAT: | 11,84590 € |

