
CWR11MC475KCB | |
|---|---|
DigiKey Part Number | 1001-2253-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR11MC475KCB |
Description | CAP TANT 4.7UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | CWR11MC475KCB Models |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2917 (7343 Metric) |
Series | Size / Dimension 0.287" Dia x 0.169" L (7.30mm x 4.30mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.122" (3.10mm) |
Part Status Active | Manufacturer Size Code D |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate C (0.01%) |
Voltage - Rated 35 V | Grade Military |
Type Molded | Qualification MIL-PRF-55365/8 |
ESR (Equivalent Series Resistance) 1.5Ohm | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,79756 € | 3.898,78 € |
| Unit Price without VAT: | 7,79756 € |
|---|---|
| Unit Price with VAT: | 9,43505 € |

