
CWR11KH685KC | |
|---|---|
DigiKey Part Number | 1001-2360-2-ND - Tape & Reel (TR) 1001-2360-1-ND - Cut Tape (CT) 1001-2360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWR11KH685KC |
Description | CAP TANT 6.8UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 1.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | CWR11KH685KC Models |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2917 (7343 Metric) |
Series | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.122" (3.10mm) |
Part Status Active | Manufacturer Size Code D |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate C (0.01%) |
Voltage - Rated | Grade Military |
Type Molded | Qualification MIL-PRF-55365/8 |
ESR (Equivalent Series Resistance) 1.4Ohm | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,52000 € | 5,52 € |
| 10 | 4,05800 € | 40,58 € |
| 50 | 3,47480 € | 173,74 € |
| 100 | 3,29420 € | 329,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,98852 € | 1.494,26 € |
| 1.000 | 2,89382 € | 2.893,82 € |
| 1.500 | 2,84638 € | 4.269,57 € |
| 2.500 | 2,79376 € | 6.984,40 € |
| Unit Price without VAT: | 5,52000 € |
|---|---|
| Unit Price with VAT: | 6,67920 € |

