
CKC33C224KCGACTU | |
|---|---|
DigiKey Part Number | 399-CKC33C224KCGACTUTR-ND - Tape & Reel (TR) 399-CKC33C224KCGACTUCT-ND - Cut Tape (CT) 399-CKC33C224KCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC33C224KCGACTU |
Description | CAP CER 0.22UF 500V C0G/NP0 3640 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 500V Ceramic Capacitor C0G, NP0 3640 (9110 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC33C224KCGACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Voltage, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 3640 (9110 Metric) |
Capacitance | Size / Dimension 0.366" L x 0.402" W (9.30mm x 10.20mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKC33C224KCGAC7210 | KEMET | 720 | 399-CKC33C224KCGAC7210CT-ND | 8,49000 € | Parametric Equivalent |
| CKC33C224KCGACAUTO | KEMET | 221 | 399-16834-1-ND | 8,50000 € | Parametric Equivalent |
| CKC33C224KCGACAUTO7210 | KEMET | 2.000 | 399-18748-1-ND | 8,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,49000 € | 8,49 € |
| 10 | 6,43000 € | 64,30 € |
| 50 | 5,60700 € | 280,35 € |
| 100 | 5,35210 € | 535,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,08284 € | 1.270,71 € |
| 500 | 4,92044 € | 2.460,22 € |
| 750 | 4,83905 € | 3.629,29 € |
| 1.250 | 4,74885 € | 5.936,06 € |
| 1.750 | 4,69610 € | 8.218,18 € |
| Unit Price without VAT: | 8,49000 € |
|---|---|
| Unit Price with VAT: | 10,27290 € |

