
CKC33C154JWGACTU | |
|---|---|
DigiKey Part Number | 399-CKC33C154JWGACTUTR-ND - Tape & Reel (TR) 399-CKC33C154JWGACTUCT-ND - Cut Tape (CT) 399-CKC33C154JWGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC33C154JWGACTU |
Description | KC-LINK 3640 150NF 650VDC C0G |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±5% 650V Ceramic Capacitor C0G, NP0 3640 (9110 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC33C154JWGACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Voltage, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 3640 (9110 Metric) |
Capacitance | Size / Dimension 0.366" L x 0.402" W (9.30mm x 10.20mm) |
Tolerance ±5% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKC33C154JWGACAUTO | KEMET | 556 | 399-CKC33C154JWGACAUTOCT-ND | 8,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 € | 8,63 € |
| 10 | 6,53700 € | 65,37 € |
| 50 | 5,70360 € | 285,18 € |
| 100 | 5,44550 € | 544,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,17300 € | 1.293,25 € |
| 500 | 5,00864 € | 2.504,32 € |
| 750 | 4,92628 € | 3.694,71 € |
| 1.250 | 4,83493 € | 6.043,66 € |
| 1.750 | 4,78156 € | 8.367,73 € |
| Unit Price without VAT: | 8,63000 € |
|---|---|
| Unit Price with VAT: | 10,44230 € |

