
CKC33C154JWGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC33C154JWGACAUTOTR-ND - Tape & Reel (TR) 399-CKC33C154JWGACAUTOCT-ND - Cut Tape (CT) 399-CKC33C154JWGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC33C154JWGACAUTO |
Description | CAP CER 0.15UF 650V C0G/NP0 3640 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±5% 650V Ceramic Capacitor C0G, NP0 3640 (9110 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC33C154JWGACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Voltage, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 3640 (9110 Metric) |
Tolerance ±5% | Size / Dimension 0.366" L x 0.402" W (9.30mm x 10.20mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 € | 8,63 € |
| 10 | 6,54400 € | 65,44 € |
| 50 | 5,71020 € | 285,51 € |
| 100 | 5,45190 € | 545,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,17904 € | 1.294,76 € |
| 500 | 5,01456 € | 2.507,28 € |
| 750 | 4,93213 € | 3.699,10 € |
| 1.250 | 4,84075 € | 6.050,94 € |
| 1.750 | 4,78728 € | 8.377,74 € |
| Unit Price without VAT: | 8,63000 € |
|---|---|
| Unit Price with VAT: | 10,44230 € |

