
CDR32BX103BKUR | |
|---|---|
DigiKey Part Number | 1001-2328-ND |
Manufacturer | |
Manufacturer Product Number | CDR32BX103BKUR |
Description | CAP CER 10000PF 100V 10% BX 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor BX 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR32BX103BKUR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate R (0.01%) |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,08700 € | 10,87 € |
| 50 | 0,87520 € | 43,76 € |
| 400 | 0,71163 € | 284,65 € |
| 800 | 0,67514 € | 540,11 € |
| 1.200 | 0,65687 € | 788,24 € |
| 2.800 | 0,62478 € | 1.749,38 € |
| 5.200 | 0,60571 € | 3.149,69 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,96020 € |

