
CDR32BP102BKUS7370 | |
|---|---|
DigiKey Part Number | 1001-2427-2-ND - Tape & Reel (TR) 1001-2427-1-ND - Cut Tape (CT) 1001-2427-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR32BP102BKUS7370 |
Description | CAP CER 1000PF 100V BP 1206 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor BP 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR32BP102BKUS7370 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate S (0.001%) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR32BP102BFUS7185 | KEMET | 120 | 1001-2419-1-ND | 3,29000 € | Upgrade |
| CDR32BP102BJUS7185 | KEMET | 500 | 1001-2423-1-ND | 2,38000 € | Upgrade |
| CDR32BP102BJWSAJ | Vishay Vitramon | 869 | 720-CDR32BP102BJWSAJCT-ND | 1,53000 € | Upgrade |
| CDR32BP102BKUS\M500 | KYOCERA AVX | 0 | 478-CDR32BP102BKUS\M500TR-ND | 4,84442 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,20400 € | 12,04 € |
| 50 | 0,97420 € | 48,71 € |
| 100 | 0,90310 € | 90,31 € |
| 500 | 0,78304 € | 391,52 € |
| 1.000 | 0,74590 € | 745,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,70666 € | 1.766,65 € |
| 5.000 | 0,68299 € | 3.414,95 € |
| 7.500 | 0,67113 € | 5.033,48 € |
| 12.500 | 0,65799 € | 8.224,88 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,15380 € |

