
CDR31BP471BFUS7185 | |
|---|---|
DigiKey Part Number | 1001-2391-2-ND - Tape & Reel (TR) 1001-2391-1-ND - Cut Tape (CT) 1001-2391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR31BP471BFUS7185 |
Description | CAP CER 470PF 100V BP 0805 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±1% 100V Ceramic Capacitor BP 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR31BP471BFUS7185 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate S (0.001%) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,80000 € | 3,80 € |
| 10 | 2,71500 € | 27,15 € |
| 50 | 2,28340 € | 114,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,14980 € | 214,98 € |
| 200 | 2,03995 € | 407,99 € |
| 300 | 1,98490 € | 595,47 € |
| 500 | 1,92386 € | 961,93 € |
| 700 | 1,88821 € | 1.321,75 € |
| 1.000 | 1,85390 € | 1.853,90 € |
| Unit Price without VAT: | 3,80000 € |
|---|---|
| Unit Price with VAT: | 4,59800 € |

