
CDR31BP220BKUS7185 | |
|---|---|
DigiKey Part Number | 1001-2377-2-ND - Tape & Reel (TR) 1001-2377-1-ND - Cut Tape (CT) 1001-2377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR31BP220BKUS7185 |
Description | CAP CER 22PF 100V BP 0805 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 100V Ceramic Capacitor BP 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR31BP220BKUS7185 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate S (0.001%) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,00400 € | 10,04 € |
| 50 | 0,80460 € | 40,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,74310 € | 74,31 € |
| 200 | 0,69250 € | 138,50 € |
| 300 | 0,66713 € | 200,14 € |
| 500 | 0,63906 € | 319,53 € |
| 700 | 0,62266 € | 435,86 € |
| 1.000 | 0,60687 € | 606,87 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,82710 € |

