Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR31BP220BJUS | |
|---|---|
DigiKey Part Number | CDR31BP220BJUS-ND |
Manufacturer | |
Manufacturer Product Number | CDR31BP220BJUS |
Description | CAP CER 22PF 100V BP 0805 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 100V Ceramic Capacitor BP 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR31BP220BJUS Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate S (0.001%) |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR31BP220BJUS | KYOCERA AVX | 0 | 478-CDR31BP220BJUS-ND | 1,84368 € | Parametric Equivalent |
| CDR31BP220BJUS\500 | KYOCERA AVX | 0 | 478-CDR31BP220BJUS\500TR-ND | 2,51106 € | Parametric Equivalent |
| CDR31BP220BJWS\M2K | KYOCERA AVX | 0 | 478-CDR31BP220BJWS\M2KTR-ND | 3,72844 € | Parametric Equivalent |
| CDR31BP220BJWSAJ | Vishay Vitramon | 0 | CDR31BP220BJWSAJ-ND | 0,56437 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,93805 € | 23.451,25 € |
| Unit Price without VAT: | 0,93805 € |
|---|---|
| Unit Price with VAT: | 1,13504 € |



