20 pF ±5% 100V Ceramic Capacitor BP 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR31BP200BJUS7185

DigiKey Part Number
1001-2376-2-ND - Tape & Reel (TR)
1001-2376-1-ND - Cut Tape (CT)
1001-2376-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDR31BP200BJUS7185
Description
CAP CER 20PF 100V BP 0805
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
20 pF ±5% 100V Ceramic Capacitor BP 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR31BP200BJUS7185 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Failure Rate
S (0.001%)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 111
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,18000 €2,18 €
101,49600 €14,96 €
501,22320 €61,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1001,13900 €113,90 €
2001,06970 €213,94 €
3001,03500 €310,50 €
5000,99656 €498,28 €
7000,97407 €681,85 €
1.0000,95245 €952,45 €
Manufacturers Standard Package
Unit Price without VAT:2,18000 €
Unit Price with VAT:2,63780 €