100 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCR75CG101JR

DigiKey Part Number
1001-2288-ND
Manufacturer
Manufacturer Product Number
CCR75CG101JR
Description
CAP CER 100PF 100V 5% AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
CCR75CG101JR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Failure Rate
R (0.01%)
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.090" Dia x 0.160" L (2.29mm x 4.06mm)
Tolerance
±5%
Lead Style
Straight
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 335
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,55000 €2,55 €
101,76700 €17,67 €
501,45660 €72,83 €
2001,28170 €256,34 €
6001,18418 €710,51 €
1.0001,14812 €1.148,12 €
2.6001,09307 €2.841,98 €
5.0001,06305 €5.315,25 €
Manufacturers Standard Package
Unit Price without VAT:2,55000 €
Unit Price with VAT:3,08550 €