
CCR75CG101JM | |
|---|---|
DigiKey Part Number | CCR75CG101JM-ND |
Manufacturer | |
Manufacturer Product Number | CCR75CG101JM |
Description | CAP CER 100PF 100V 5% AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial, Can |
Datasheet | Datasheet |
EDA/CAD Models | CCR75CG101JM Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate M (1%) |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial, Can |
Capacitance | Size / Dimension 0.090" Dia x 0.160" L (2.29mm x 4.06mm) |
Tolerance ±5% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,28170 € | 256,34 € |
| Unit Price without VAT: | 1,28170 € |
|---|---|
| Unit Price with VAT: | 1,55086 € |

