
CCR05CG121FRV | |
|---|---|
DigiKey Part Number | 1001-2280-ND |
Manufacturer | |
Manufacturer Product Number | CCR05CG121FRV |
Description | CAP CER 120PF 200V 1% RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±1% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | CCR05CG121FRV Models |
Category | Applications |
Mfr | Failure Rate R (0.01%) |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±1% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,71000 € | 7,71 € |
| 10 | 5,79800 € | 57,98 € |
| 50 | 5,03520 € | 251,76 € |
| 100 | 4,79900 € | 479,90 € |
| 500 | 4,39924 € | 2.199,62 € |
| 1.000 | 4,27535 € | 4.275,35 € |
| Unit Price without VAT: | 7,71000 € |
|---|---|
| Unit Price with VAT: | 9,32910 € |

