Upgrade

CCR05CG152JR | |
|---|---|
DigiKey Part Number | 1001-2277-ND |
Manufacturer | |
Manufacturer Product Number | CCR05CG152JR |
Description | CAP CER 1500PF 100V 5% RADIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | CCR05CG152JR Models |
Category | Applications |
Mfr | Failure Rate R (0.01%) |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CCR05CG152FR | KYOCERA AVX | 0 | CCR05CG152FR-ND | 6,07450 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| 10 | 2,52700 € | 25,27 € |
| 50 | 2,11820 € | 105,91 € |
| 100 | 1,99170 € | 199,17 € |
| 500 | 1,77778 € | 888,89 € |
| 1.000 | 1,71155 € | 1.711,55 € |
| 2.500 | 1,64157 € | 4.103,93 € |
| 5.000 | 1,59936 € | 7.996,80 € |
| Unit Price without VAT: | 3,55000 € |
|---|---|
| Unit Price with VAT: | 4,29550 € |


