
CBR08C909CAGAC | |
|---|---|
DigiKey Part Number | 399-8711-2-ND - Tape & Reel (TR) 399-8711-1-ND - Cut Tape (CT) 399-8711-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR08C909CAGAC |
Description | CAP CER 9PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR08C909CAGAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,60500 € | 6,05 € |
| 50 | 0,47240 € | 23,62 € |
| 100 | 0,43160 € | 43,16 € |
| 500 | 0,36264 € | 181,32 € |
| 1.000 | 0,34131 € | 341,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,30932 € | 1.237,28 € |
| 8.000 | 0,29743 € | 2.379,44 € |
| 12.000 | 0,29147 € | 3.497,64 € |
| 20.000 | 0,28486 € | 5.697,20 € |
| 28.000 | 0,28100 € | 7.868,00 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,13740 € |

