
C1825C474K1RACTU | |
|---|---|
DigiKey Part Number | 399-C1825C474K1RACTUTR-ND - Tape & Reel (TR) 399-C1825C474K1RACTUCT-ND - Cut Tape (CT) 399-C1825C474K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825C474K1RACTU |
Description | CAP CER 0.47UF 100V X7R 1825 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C474K1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,51000 € | 15,10 € |
| 50 | 1,23600 € | 61,80 € |
| 100 | 1,15110 € | 115,11 € |
| 500 | 1,00752 € | 503,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,96309 € | 963,09 € |
| 2.000 | 0,92649 € | 1.852,98 € |
| 3.000 | 0,90816 € | 2.724,48 € |
| 5.000 | 0,88783 € | 4.439,15 € |
| 7.000 | 0,87595 € | 6.131,65 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,66200 € |

