
CBR06C808B5GAC | |
|---|---|
DigiKey Part Number | 399-14752-2-ND - Tape & Reel (TR) 399-14752-1-ND - Cut Tape (CT) 399-14752-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C808B5GAC |
Description | CAP CER 0.8PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C808B5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR06C808A5GAC | KEMET | 3.613 | 399-CBR06C808A5GACCT-ND | 0,31000 € | Upgrade |
| CBR06C808BAGAC | KEMET | 4.182 | 399-8836-1-ND | 0,45000 € | Upgrade |
| CBR06C808B5GACAUTO | KEMET | 3.528 | 399-CBR06C808B5GACAUTOCT-ND | 0,19000 € | Parametric Equivalent |
| QSCP251Q0R8B1GV001T | Johanson Technology Inc. | 117.137 | 712-QSCP251Q0R8B1GV001TCT-ND | 0,20000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09300 € | 0,93 € |
| 50 | 0,06640 € | 3,32 € |
| 100 | 0,05810 € | 5,81 € |
| 500 | 0,04416 € | 22,08 € |
| 1.000 | 0,03987 € | 39,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03345 € | 133,80 € |
| 8.000 | 0,03107 € | 248,56 € |
| 12.000 | 0,02988 € | 358,56 € |
| 20.000 | 0,02855 € | 571,00 € |
| 28.000 | 0,02778 € | 777,84 € |
| 40.000 | 0,02704 € | 1.081,60 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19360 € |

