
CBR06C399B5GAC | |
|---|---|
DigiKey Part Number | 399-17535-2-ND - Tape & Reel (TR) 399-17535-1-ND - Cut Tape (CT) 399-17535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C399B5GAC |
Description | CAP CER 3.9PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C399B5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11000 € | 1,10 € |
| 50 | 0,07860 € | 3,93 € |
| 100 | 0,06890 € | 6,89 € |
| 500 | 0,05290 € | 26,45 € |
| 1.000 | 0,04794 € | 47,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04053 € | 162,12 € |
| 8.000 | 0,03778 € | 302,24 € |
| 12.000 | 0,03640 € | 436,80 € |
| 20.000 | 0,03488 € | 697,60 € |
| 28.000 | 0,03399 € | 951,72 € |
| 40.000 | 0,03313 € | 1.325,20 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22990 € |

