Direct
Parametric Equivalent

CBR06C130FAGAC | |
|---|---|
DigiKey Part Number | 399-8822-2-ND - Tape & Reel (TR) 399-8822-1-ND - Cut Tape (CT) 399-8822-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C130FAGAC |
Description | CAP CER 13PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 13 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C130FAGAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSCP251Q130F1GV001T | Johanson Technology Inc. | 6.870 | 712-QSCP251Q130F1GV001TCT-ND | 1,17000 € | Direct |
| RF18N130F251CT | Walsin Technology Corporation | 0 | 1292-RF18N130F251CTTR-ND | 0,08262 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,54100 € | 5,41 € |
| 50 | 0,42020 € | 21,01 € |
| 100 | 0,38290 € | 38,29 € |
| 500 | 0,31996 € | 159,98 € |
| 1.000 | 0,30051 € | 300,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,27132 € | 1.085,28 € |
| 8.000 | 0,26047 € | 2.083,76 € |
| 12.000 | 0,25503 € | 3.060,36 € |
| 20.000 | 0,24901 € | 4.980,20 € |
| 28.000 | 0,24548 € | 6.873,44 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,02850 € |



