
CBR04C709B5GAC | |
|---|---|
DigiKey Part Number | 399-CBR04C709B5GACTR-ND - Tape & Reel (TR) 399-CBR04C709B5GACCT-ND - Cut Tape (CT) 399-CBR04C709B5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C709B5GAC |
Description | CAP CER 7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C709B5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07600 € | 0,76 € |
| 50 | 0,05360 € | 2,68 € |
| 100 | 0,04670 € | 4,67 € |
| 500 | 0,03508 € | 17,54 € |
| 1.000 | 0,03151 € | 31,51 € |
| 2.500 | 0,02776 € | 69,40 € |
| 5.000 | 0,02550 € | 127,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02364 € | 236,40 € |
| 20.000 | 0,02211 € | 442,20 € |
| 30.000 | 0,02134 € | 640,20 € |
| 50.000 | 0,02049 € | 1.024,50 € |
| 70.000 | 0,02000 € | 1.400,00 € |
| 100.000 | 0,01952 € | 1.952,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

