
CBR04C608A5GAC | |
|---|---|
DigiKey Part Number | 399-CBR04C608A5GACTR-ND - Tape & Reel (TR) 399-CBR04C608A5GACCT-ND - Cut Tape (CT) 399-CBR04C608A5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C608A5GAC |
Description | CAP CER 0.6PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.6 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C608A5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.05pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GJM1555C1HR60WB01D | Murata Electronics | 102.810 | 490-11251-1-ND | 0,12000 € | Direct |
| QSCF500Q0R6A1GV001T | Johanson Technology Inc. | 40.501 | 712-QSCF500Q0R6A1GV001TCT-ND | 0,41000 € | Direct |
| 600L0R6AT200T4K | KYOCERA AVX | 25.934 | 478-600L0R6AT200T4KCT-ND | 1,52000 € | Upgrade |
| 600L0R6AW200T | KYOCERA AVX | 2.060 | 1284-1906-1-ND | 1,46000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15200 € | 1,52 € |
| 50 | 0,11060 € | 5,53 € |
| 100 | 0,09770 € | 9,77 € |
| 500 | 0,07630 € | 38,15 € |
| 1.000 | 0,06968 € | 69,68 € |
| 2.500 | 0,06272 € | 156,80 € |
| 5.000 | 0,05852 € | 292,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05507 € | 550,70 € |
| 20.000 | 0,05223 € | 1.044,60 € |
| 30.000 | 0,05081 € | 1.524,30 € |
| 50.000 | 0,04923 € | 2.461,50 € |
| 70.000 | 0,04831 € | 3.381,70 € |
| 100.000 | 0,04742 € | 4.742,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |

