
CBR04C369B5GAC | |
|---|---|
DigiKey Part Number | 399-16080-2-ND - Tape & Reel (TR) 399-16080-1-ND - Cut Tape (CT) 399-16080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C369B5GAC |
Description | CAP CER 3.6PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C369B5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07400 € | 0,74 € |
| 50 | 0,05140 € | 2,57 € |
| 100 | 0,04480 € | 4,48 € |
| 500 | 0,03356 € | 16,78 € |
| 1.000 | 0,03011 € | 30,11 € |
| 2.500 | 0,02648 € | 66,20 € |
| 5.000 | 0,02429 € | 121,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02250 € | 225,00 € |
| 20.000 | 0,02102 € | 420,40 € |
| 30.000 | 0,02028 € | 608,40 € |
| 50.000 | 0,01946 € | 973,00 € |
| 70.000 | 0,01898 € | 1.328,60 € |
| 100.000 | 0,01852 € | 1.852,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15730 € |

