
CBR04C169B5GAC | |
|---|---|
DigiKey Part Number | 399-16062-2-ND - Tape & Reel (TR) 399-16062-1-ND - Cut Tape (CT) 399-16062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C169B5GAC |
Description | CAP CER 1.6PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C169B5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07300 € | 0,73 € |
| 50 | 0,05100 € | 2,55 € |
| 100 | 0,04440 € | 4,44 € |
| 500 | 0,03330 € | 16,65 € |
| 1.000 | 0,02987 € | 29,87 € |
| 2.500 | 0,02627 € | 65,67 € |
| 5.000 | 0,02410 € | 120,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02232 € | 223,20 € |
| 20.000 | 0,02085 € | 417,00 € |
| 30.000 | 0,02012 € | 603,60 € |
| 50.000 | 0,01931 € | 965,50 € |
| 70.000 | 0,01883 € | 1.318,10 € |
| 100.000 | 0,01837 € | 1.837,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15730 € |

