110 µF Film Capacitor 440V Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C9TS6MD6110AARX

DigiKey Part Number
399-13656-ND
Manufacturer
Manufacturer Product Number
C9TS6MD6110AARX
Description
CAP FILM 110UF 440VAC RADIAL
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
110 µF Film Capacitor 440V Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
EDA/CAD Models
C9TS6MD6110AARX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 55°C
Mfr
Mounting Type
Chassis, Stud Mount
Series
Package / Case
Packaging
Bulk
Size / Dimension
2.953" Dia (75.00mm)
Part Status
Active
Height - Seated (Max)
11.102" (282.00mm)
Capacitance
Termination
Terminal Block
Tolerance
-5%, +15%
Lead Spacing
0.748" (19.00mm)
Voltage Rating - AC
440V
Applications
3 Phase, Power Factor Correction (PFC)
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
178,80000 €78,80 €
1267,29417 €807,53 €
6063,14200 €3.788,52 €
10862,03481 €6.699,76 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:78,80000 €
Unit Price with VAT:95,34800 €

Other Suppliers on DigiKey

4In Stock
Ships from WEC