
C9TS6MD5685AARX | |
|---|---|
DigiKey Part Number | 399-13653-ND |
Manufacturer | |
Manufacturer Product Number | C9TS6MD5685AARX |
Description | CAP FILM 68.5UF 440VAC RADIAL |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 68.5 µF Film Capacitor 440V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C9TS6MD5685AARX Models |
Category | Operating Temperature -25°C ~ 55°C |
Mfr | Mounting Type Chassis, Stud Mount |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.953" Dia (75.00mm) |
Part Status Active | Height - Seated (Max) 9.134" (232.00mm) |
Capacitance | Termination Terminal Block |
Tolerance -5%, +15% | Lead Spacing 0.748" (19.00mm) |
Voltage Rating - AC 440V | Applications 3 Phase, Power Factor Correction (PFC) |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,07000 € | 67,07 € |
| 12 | 56,80000 € | 681,60 € |
| 60 | 53,09533 € | 3.185,72 € |
| 108 | 52,10787 € | 5.627,65 € |
| Unit Price without VAT: | 67,07000 € |
|---|---|
| Unit Price with VAT: | 81,15470 € |

