
C9TS6MD5548AARX | |
|---|---|
DigiKey Part Number | 399-13652-ND |
Manufacturer | |
Manufacturer Product Number | C9TS6MD5548AARX |
Description | CAP FILM 54.8UF 440VAC RADIAL |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 54.8 µF Film Capacitor 440V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C9TS6MD5548AARX Models |
Category | Operating Temperature -25°C ~ 55°C |
Mfr | Mounting Type Chassis, Stud Mount |
Series | Package / Case |
Packaging Bulk | Size / Dimension 3.346" Dia (85.00mm) |
Part Status Active | Height - Seated (Max) 6.378" (162.00mm) |
Capacitance | Termination Terminal Block |
Tolerance -5%, +15% | Lead Spacing 0.748" (19.00mm) |
Voltage Rating - AC 440V | Applications 3 Phase, Power Factor Correction (PFC) |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,06000 € | 64,06 € |
| 18 | 53,09111 € | 955,64 € |
| 54 | 50,76130 € | 2.741,11 € |
| 108 | 49,62019 € | 5.358,98 € |
| Unit Price without VAT: | 64,06000 € |
|---|---|
| Unit Price with VAT: | 77,51260 € |

