
C9TS5MD5311AARX | |
|---|---|
DigiKey Part Number | 399-13642-ND |
Manufacturer | |
Manufacturer Product Number | C9TS5MD5311AARX |
Description | CAP FILM 31.1UF 415VAC RADIAL |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 31.1 µF Film Capacitor 415V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C9TS5MD5311AARX Models |
Category | Operating Temperature -25°C ~ 55°C |
Mfr | Mounting Type Chassis, Stud Mount |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.953" Dia (75.00mm) |
Part Status Active | Height - Seated (Max) 6.378" (162.00mm) |
Capacitance | Termination Terminal Block |
Tolerance -5%, +15% | Lead Spacing 0.748" (19.00mm) |
Voltage Rating - AC 415V | Applications 3 Phase, Power Factor Correction (PFC) |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,54000 € | 51,54 € |
| 12 | 43,07667 € | 516,92 € |
| 60 | 40,02483 € | 2.401,49 € |
| 108 | 39,21120 € | 4.234,81 € |
| Unit Price without VAT: | 51,54000 € |
|---|---|
| Unit Price with VAT: | 62,36340 € |

