C957U392MYVDAA7317 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 0,11524 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,12060 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,06945 €
Datasheet
3900 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3900 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Finding the Most Accurate Capacitance Measurement

C957U392MYVDAA7317

DigiKey Part Number
C957U392MYVDAA7317-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C957U392MYVDAA7317
Description
CAP CER 3900PF 400VAC Y5V RADIAL
Customer Reference
Detailed Description
3900 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Tape & Box (TB)
Mounting Type
Part Status
Obsolete
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.472" Dia (12.00mm)
Tolerance
±20%
Lead Spacing
0.295" (7.50mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C967U392MYWDAA7317KEMET0C967U392MYWDAA7317-ND0,11524 €Upgrade
C967U392MZWDAA7317KEMET0C967U392MZWDAA7317-ND0,12060 €Upgrade
C941U392MYVDBA7317KEMET0399-9514-3-ND0,06945 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types