C961U472MYWDCAWL20 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 0,07557 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,07557 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,07557 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,07557 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,06945 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,06945 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,06945 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,06945 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,07557 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,07557 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,07557 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,07557 €
Datasheet

Similar


KEMET
In Stock: 3.312
Unit Price: 0,46000 €
Datasheet

Similar


KEMET
In Stock: 33.899
Unit Price: 1,75000 €
Datasheet
4700 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
Finding the Most Accurate Capacitance Measurement

C961U472MYWDCAWL20

DigiKey Part Number
C961U472MYWDCAWL20-ND
Manufacturer
Manufacturer Product Number
C961U472MYWDCAWL20
Description
CAP CER 4700PF 400VAC Y5U RADIAL
Customer Reference
Detailed Description
4700 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C961U472MYWDCAWL20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Obsolete
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.512" Dia (13.00mm)
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C961U472MZWDBAWL35KEMET0C961U472MZWDBAWL35-ND0,07557 €Upgrade
C961U472MZWDBAWL40KEMET0C961U472MZWDBAWL40-ND0,07557 €Upgrade
C961U472MZWDCAWL35KEMET0C961U472MZWDCAWL35-ND0,07557 €Upgrade
C961U472MZWDCAWL40KEMET0C961U472MZWDCAWL40-ND0,07557 €Upgrade
C941U472MYVDBAWL35KEMET0C941U472MYVDBAWL35-ND0,06945 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types