Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar



C947U472MYVDBAWL40 | |
|---|---|
DigiKey Part Number | C947U472MYVDBAWL40-ND |
Manufacturer | |
Manufacturer Product Number | C947U472MYVDBAWL40 |
Description | CAP CER 4700PF 400VAC Y5V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C947U472MYVDBAWL40 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.433" Dia (11.00mm) |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C947U472MZVDBAWL35 | KEMET | 0 | C947U472MZVDBAWL35-ND | 0,06352 € | Upgrade |
| C947U472MZVDBAWL40 | KEMET | 0 | C947U472MZVDBAWL40-ND | 0,06352 € | Upgrade |
| C947U472MZVDCAWL35 | KEMET | 0 | C947U472MZVDCAWL35-ND | 0,06352 € | Upgrade |
| C947U472MZVDCAWL40 | KEMET | 0 | C947U472MZVDCAWL40-ND | 0,06352 € | Upgrade |
| C967U472MYWDBAWL35 | KEMET | 0 | C967U472MYWDBAWL35-ND | 0,10652 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06945 € | 694,50 € |
| Unit Price without VAT: | 0,06945 € |
|---|---|
| Unit Price with VAT: | 0,08403 € |




