Upgrade
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Similar
Similar



C947U332MYWDAA7317 | |
|---|---|
DigiKey Part Number | C947U332MYWDAA7317-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C947U332MYWDAA7317 |
Description | CAP CER 3300PF 400VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C947U332MYWDAA7317 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.433" Dia (11.00mm) |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C947U332MZWDAA7317 | KEMET | 0 | C947U332MZWDAA7317-ND | 0,06113 € | Upgrade |
| C927U332MYVDAA7317 | KEMET | 0 | C927U332MYVDAA7317-ND | 0,05512 € | Similar |
| C927U332MZVDAA7317 | KEMET | 0 | C927U332MZVDAA7317-ND | 0,06352 € | Similar |
| C941U332MYWDBA7317 | KEMET | 0 | 399-9502-3-ND | 0,07311 € | Similar |
| C947U332MYWDBA7317 | KEMET | 0 | 399-9508-1-ND | 0,09562 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07299 € | 729,90 € |
| Unit Price without VAT: | 0,07299 € |
|---|---|
| Unit Price with VAT: | 0,08832 € |






