Parametric Equivalent
Parametric Equivalent



C937U101JZSDAAWL45 | |
|---|---|
DigiKey Part Number | C937U101JZSDAAWL45-ND |
Manufacturer | |
Manufacturer Product Number | C937U101JZSDAAWL45 |
Description | CAP CER 100PF 440VAC SL RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 440VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C937U101JZSDAAWL45 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C937U101JZSDAA7317 | KEMET | 0 | C937U101JZSDAA7317-ND | 0,07487 € | Parametric Equivalent |
| C937U101JZSDAAWL20 | KEMET | 0 | C937U101JZSDAAWL20-ND | 0,07487 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07487 € | 748,70 € |
| Unit Price without VAT: | 0,07487 € |
|---|---|
| Unit Price with VAT: | 0,09059 € |


