Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent



C927U332MYVDCAWL20 | |
|---|---|
DigiKey Part Number | C927U332MYVDCAWL20-ND |
Manufacturer | |
Manufacturer Product Number | C927U332MYVDCAWL20 |
Description | CAP CER 3300PF 400VAC Y5V RADIAL |
Customer Reference | |
Detailed Description | 3300 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C927U332MYVDCAWL20 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C927U332MZVDBAWL35 | KEMET | 0 | C927U332MZVDBAWL35-ND | 0,06352 € | Upgrade |
| C927U332MZVDBAWL40 | KEMET | 0 | C927U332MZVDBAWL40-ND | 0,06352 € | Upgrade |
| C927U332MZVDCAWL35 | KEMET | 0 | C927U332MZVDCAWL35-ND | 0,06352 € | Upgrade |
| C927U332MZVDCAWL40 | KEMET | 0 | C927U332MZVDCAWL40-ND | 0,06352 € | Upgrade |
| C947U332MYWDBAWL35 | KEMET | 0 | C947U332MYWDBAWL35-ND | 0,07299 € | Upgrade |



