Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C921U820JYSDBAWL20 | |
|---|---|
DigiKey Part Number | C921U820JYSDBAWL20-ND |
Manufacturer | |
Manufacturer Product Number | C921U820JYSDBAWL20 |
Description | CAP CER 82PF 400VAC SL RADIAL |
Customer Reference | |
Detailed Description | 82 pF ±5% 400VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C921U820JYSDBAWL20 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C921U820JZSDBAWL35 | KEMET | 0 | C921U820JZSDBAWL35-ND | 0,08489 € | Upgrade |
| C921U820JZSDBAWL40 | KEMET | 0 | C921U820JZSDBAWL40-ND | 0,08489 € | Upgrade |
| C921U820JZSDCAWL35 | KEMET | 0 | C921U820JZSDCAWL35-ND | 0,08489 € | Upgrade |
| C921U820JZSDCAWL40 | KEMET | 0 | C921U820JZSDCAWL40-ND | 0,08489 € | Upgrade |
| C921U820JYSDBA7317 | KEMET | 0 | C921U820JYSDBA7317-ND | 0,05312 € | Parametric Equivalent |


