Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C921U820JVSDAAWL45 | |
|---|---|
DigiKey Part Number | C921U820JVSDAAWL45-ND |
Manufacturer | |
Manufacturer Product Number | C921U820JVSDAAWL45 |
Description | CAP CER 82PF 400VAC SL RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 400VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C921U820JVSDAAWL45 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C921U820JUSDAA7317 | KEMET | 0 | C921U820JUSDAA7317-ND | 0,08352 € | Parametric Equivalent |
| C921U820JUSDAAWL20 | KEMET | 0 | C921U820JUSDAAWL20-ND | 0,08352 € | Parametric Equivalent |
| C921U820JUSDAAWL45 | KEMET | 0 | C921U820JUSDAAWL45-ND | 0,08352 € | Parametric Equivalent |
| C921U820JVSDAA7317 | KEMET | 0 | C921U820JVSDAA7317-ND | 0,08352 € | Parametric Equivalent |
| C921U820JVSDAAWL20 | KEMET | 0 | C921U820JVSDAAWL20-ND | 0,08352 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08352 € | 835,20 € |
| Unit Price without VAT: | 0,08352 € |
|---|---|
| Unit Price with VAT: | 0,10106 € |


