C907U150JZSDCAWL35 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,07299 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,07299 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,07299 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,07299 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,07299 €
Datasheet
15 pF ±5% 440VAC Ceramic Capacitor SL Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 pF ±5% 440VAC Ceramic Capacitor SL Radial, Disc
Finding the Most Accurate Capacitance Measurement

C907U150JZSDCAWL35

DigiKey Part Number
C907U150JZSDCAWL35-ND
Manufacturer
Manufacturer Product Number
C907U150JZSDCAWL35
Description
CAP CER 15PF 440VAC SL RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
15 pF ±5% 440VAC Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C907U150JZSDCAWL35 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.276" Dia (7.00mm)
Tolerance
±5%
Lead Spacing
0.295" (7.50mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C907U150JZSDBA7317KEMET0C907U150JZSDBA7317-ND0,07299 €Parametric Equivalent
C907U150JZSDBAWL35KEMET0C907U150JZSDBAWL35-ND0,07299 €Parametric Equivalent
C907U150JZSDBAWL40KEMET0C907U150JZSDBAWL40-ND0,07299 €Parametric Equivalent
C907U150JZSDCA7317KEMET0C907U150JZSDCA7317-ND0,07299 €Parametric Equivalent
C907U150JZSDCAWL40KEMET0C907U150JZSDCAWL40-ND0,07299 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10.0000,07299 €729,90 €
Unit Price without VAT:0,07299 €
Unit Price with VAT:0,08832 €