C87 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C878AF34500AA4J

DigiKey Part Number
399-17297-ND
Manufacturer
Manufacturer Product Number
C878AF34500AA4J
Description
CAP FILM 5UF 5% 470VAC RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
C878AF34500AA4J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 85°C
Manufacturer
KEMET
Applications
Motor Run
Series
Lead Spacing
0.528" (13.40mm)
Packaging
Bulk
Size / Dimension
1.378" Dia (35.00mm)
Part Status
Active
Height - Seated (Max)
1.969" (50.00mm)
Capacitance
5µF
Mounting Type
Chassis, Stud Mount
Tolerance
±5%
Package / Case
Radial, Can
Voltage Rating - AC
470V
Base Product Number
Dielectric Material
Polypropylene (PP), Metallized
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 74
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,26000 €5,26 €
103,85300 €38,53 €
863,15407 €271,25 €
1723,00529 €516,91 €
5162,82141 €1.455,85 €
1.0322,73139 €2.818,79 €
2.5802,63624 €6.801,50 €
Manufacturers Standard Package
Unit Price without VAT:5,26000 €
Unit Price with VAT:6,36460 €